AD9695-625 - 14 Bit 625M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9695-625EBZ

DigiKey Part Number
AD9695-625EBZ-ND
Manufacturer
Manufacturer Product Number
AD9695-625EBZ
Description
EVAL BD FOR AD9695-625
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9695-625 - 14 Bit 625M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
JESD204B, Serial
Manufacturer
Analog Devices Inc.
Input Range
1.36V ~ 2.04Vpp
Packaging
Bulk
Power (Typ) @ Conditions
980mW @ 625MSPS
Part Status
Active
Utilized IC / Part
AD9695-625
Number of A/D Converters
2
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
625M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125 896,48000 Kč25 896,48 Kč
Manufacturers Standard Package
Unit Price without VAT:25 896,48000 Kč
Unit Price with VAT:31 334,74080 Kč