


AD9694TCPZ-500-EP | |
|---|---|
DigiKey Part Number | 505-AD9694TCPZ-500-EP-ND |
Manufacturer | |
Manufacturer Product Number | AD9694TCPZ-500-EP |
Description | IC ADC 14BIT 72-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9694TCPZ-500-EP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 500M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 4 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 0.95V ~ 1V, 1.71V ~ 1.89V, 2.44V ~ 2.56V | |
Voltage - Supply, Digital | 0.95V ~ 1V | |
Features | Simultaneous Sampling | |
Operating Temperature | -55°C ~ 105°C | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 052,97000 Kč | 30 052,97 Kč |
| Unit Price without VAT: | 30 052,97000 Kč |
|---|---|
| Unit Price with VAT: | 36 364,09370 Kč |


