
AD9694-500EBZ | |
|---|---|
DigiKey Part Number | AD9694-500EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9694-500EBZ |
Description | EVAL BOARD FOR AD9694 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9694 - 14 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface JESD204B, Serial |
Manufacturer Analog Devices Inc. | Input Range 1.8Vpp |
Packaging Bulk | Power (Typ) @ Conditions 1.66W @ 500MSPS |
Part Status Active | Utilized IC / Part AD9694 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 500M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 118,53000 Kč | 23 118,53 Kč |
| Unit Price without VAT: | 23 118,53000 Kč |
|---|---|
| Unit Price with VAT: | 27 973,42130 Kč |



