14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9683BCPZRL7-250

DigiKey Part Number
AD9683BCPZRL7-250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9683BCPZRL7-250
Description
IC ADC 14BIT PIPELINED 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD9683BCPZRL7-250 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
250M
Number of Inputs
1
Input Type
Differential
Data Interface
JESD204B
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-WFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002 787,95933 Kč4 181 939,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 787,95933 Kč
Unit Price with VAT:3 373,43079 Kč