
AD9683BCPZ-170 | |
|---|---|
DigiKey Part Number | AD9683BCPZ-170-ND |
Manufacturer | |
Manufacturer Product Number | AD9683BCPZ-170 |
Description | IC ADC 14BIT PIPELINED 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9683BCPZ-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 170M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | JESD204B | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 198,28000 Kč | 2 198,28 Kč |
| 18 | 1 783,79167 Kč | 32 108,25 Kč |
| 27 | 1 748,12222 Kč | 47 199,30 Kč |
| 108 | 1 652,78954 Kč | 178 501,27 Kč |
| Unit Price without VAT: | 2 198,28000 Kč |
|---|---|
| Unit Price with VAT: | 2 659,91880 Kč |

