
AD9683-250EBZ | |
|---|---|
DigiKey Part Number | AD9683-250EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9683-250EBZ |
Description | EVAL BOARD 14BIT 250M ADC AD9683 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9683 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | Serial JESD204B, SPI™ | |
Input Range | 1.75Vpp | |
Power (Typ) @ Conditions | 434mW @ 250MSPS | |
Utilized IC / Part | AD9683 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 471,22000 Kč | 8 471,22 Kč |
| Unit Price without VAT: | 8 471,22000 Kč |
|---|---|
| Unit Price with VAT: | 10 250,17620 Kč |




