14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9680BCPZRL7-820

DigiKey Part Number
AD9680BCPZRL7-820-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9680BCPZRL7-820
Description
IC ADC 14BIT PIPELINED 64QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-LFCSP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD9680BCPZRL7-820 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
820M
Number of Inputs
2
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
1.25V, 2.5V
Voltage - Supply, Digital
1.22V ~ 1.28V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-WFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75014 693,07724 Kč11 019 807,93 Kč
Manufacturers Standard Package
Unit Price without VAT:14 693,07724 Kč
Unit Price with VAT:17 778,62346 Kč