AD9680 - 14 Bit 1G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9680-LF1000EBZ

DigiKey Part Number
505-AD9680-LF1000EBZ-ND
Manufacturer
Manufacturer Product Number
AD9680-LF1000EBZ
Description
EVAL BOARD FOR AD9680-1000
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9680 - 14 Bit 1G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Number of A/D Converters
2
Number of Bits
14
Sampling Rate (Per Second)
1G
Data Interface
JESD204B, Serial
Input Range
1.7Vpp
Power (Typ) @ Conditions
3.3W @ 1GSPS
Utilized IC / Part
AD9680
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
121 674,77000 Kč21 674,77 Kč
Manufacturers Standard Package
Unit Price without VAT:21 674,77000 Kč
Unit Price with VAT:26 226,47170 Kč