AD9680 - 14 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9680-500EBZ

DigiKey Part Number
505-AD9680-500EBZ-ND
Manufacturer
Manufacturer Product Number
AD9680-500EBZ
Description
EVAL BOARD AD9680-500
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9680 - 14 Bit 500M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
JESD204B, Serial
Manufacturer
Analog Devices Inc.
Input Range
1.7Vpp
Packaging
Box
Power (Typ) @ Conditions
2.2W @ 500MSPS
Part Status
Active
Utilized IC / Part
AD9680
Number of A/D Converters
2
Contents
Board(s)
Number of Bits
14
Base Product Number
Sampling Rate (Per Second)
500M
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
123 160,58000 Kč23 160,58 Kč
Manufacturers Standard Package
Unit Price without VAT:23 160,58000 Kč
Unit Price with VAT:28 024,30180 Kč