
AD9656BCPZ-125 | |
|---|---|
DigiKey Part Number | AD9656BCPZ-125-ND |
Manufacturer | |
Manufacturer Product Number | AD9656BCPZ-125 |
Description | IC ADC 16BIT 56-LFCSP-WQ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 4 Pipelined 56-LFCSP-WQ (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9656BCPZ-125 Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 56-WFQFN Exposed Pad, CSP |
Data Interface JESD204B | Supplier Device Package 56-LFCSP-WQ (8x8) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 149,23000 Kč | 15 149,23 Kč |
| 10 | 13 314,00500 Kč | 133 140,05 Kč |
| Unit Price without VAT: | 15 149,23000 Kč |
|---|---|
| Unit Price with VAT: | 18 330,56830 Kč |


