
AD9650-105EBZ | |
|---|---|
DigiKey Part Number | AD9650-105EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9650-105EBZ |
Description | BOARD EVAL FOR AD9650 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9650-105 - 16 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface SPI |
Manufacturer Analog Devices Inc. | Input Range 2.7Vpp |
Packaging Bulk | Power (Typ) @ Conditions 656mW @ 105MSPS |
Part Status Active | Utilized IC / Part AD9650-105 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 16 | Base Product Number |
Sampling Rate (Per Second) 105M |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 786,98000 Kč | 5 786,98 Kč |
| Unit Price without VAT: | 5 786,98000 Kč |
|---|---|
| Unit Price with VAT: | 7 002,24580 Kč |


