
AD9642-250EBZ | |
|---|---|
DigiKey Part Number | AD9642-250EBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9642-250EBZ |
Description | EVAL BOARD AD9642-250 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9642 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | LVDS - Parallel, SPI | |
Input Range | 1.4 ~ 2Vpp | |
Power (Typ) @ Conditions | 360mW @ 250MSPS | |
Utilized IC / Part | AD9642 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 851,65000 Kč | 7 851,65 Kč |
| Unit Price without VAT: | 7 851,65000 Kč |
|---|---|
| Unit Price with VAT: | 9 500,49650 Kč |


