
| AD9634BCPZ-250 | |
|---|---|
| DigiKey Part Number | AD9634BCPZ-250-ND | 
| Manufacturer | |
| Manufacturer Product Number | AD9634BCPZ-250 | 
| Description | IC ADC 12BIT PIPELINED 32LFCSP | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AD9634BCPZ-250 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc. | |
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Number of Bits | 12 | |
| Sampling Rate (Per Second) | 250M | |
| Number of Inputs | 1 | |
| Input Type | Differential | |
| Data Interface | LVDS - Parallel | |
| Configuration | S/H-ADC | |
| Ratio - S/H:ADC | 1:1 | |
| Number of A/D Converters | 1 | |
| Architecture | Pipelined | |
| Reference Type | Internal | |
| Voltage - Supply, Analog | 1.7V ~ 1.9V | |
| Voltage - Supply, Digital | 1.7V ~ 1.9V | |
| Features | - | |
| Operating Temperature | -40°C ~ 85°C | |
| Package / Case | 32-WFQFN Exposed Pad, CSP | |
| Supplier Device Package | 32-LFCSP (5x5) | |
| Mounting Type | Surface Mount | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1 567,11000 Kč | 1 567,11 Kč | 
| 10 | 1 268,37500 Kč | 12 683,75 Kč | 
| Unit Price without VAT: | 1 567,11000 Kč | 
|---|---|
| Unit Price with VAT: | 1 896,20310 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic