
AD9629BCPZRL7-65 | |
|---|---|
DigiKey Part Number | 505-AD9629BCPZRL7-65TR-ND - Tape & Reel (TR) 505-AD9629BCPZRL7-65CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AD9629BCPZRL7-65 |
Description | IC ADC 12BIT 32-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9629BCPZRL7-65 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 3.6V |
Sampling Rate (Per Second) 65M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-VFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP-VQ (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 797,29000 Kč | 797,29 Kč |
| 10 | 648,60700 Kč | 6 486,07 Kč |
| 25 | 611,46160 Kč | 15 286,54 Kč |
| 100 | 590,49320 Kč | 59 049,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 524,97156 Kč | 787 457,34 Kč |
| Unit Price without VAT: | 797,29000 Kč |
|---|---|
| Unit Price with VAT: | 964,72090 Kč |


