12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12)
196-LFBGA Top
Silent Switcher µModule Regulators Powering GSPS Sampling ADC

AD9625BBPZRL-2.0

DigiKey Part Number
AD9625BBPZRL-2.0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9625BBPZRL-2.0
Description
IC ADC 12BIT 196-BGA-ED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9625BBPZRL-2.0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.26V ~ 1.32V, 2.4V ~ 2.6V
Number of Bits
12
Voltage - Supply, Digital
1.26V ~ 1.32V, 2.4V ~ 2.6V
Sampling Rate (Per Second)
2G
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
196-LFBGA Exposed Pad
Input Type
Differential
Supplier Device Package
196-BGA-ED (12x12)
Data Interface
JESD204B
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50023 005,07069 Kč34 507 606,04 Kč
Manufacturers Standard Package
Unit Price without VAT:23 005,07069 Kč
Unit Price with VAT:27 836,13553 Kč