AD9625BBP-2.6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 37 182,63000 Kč
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12)
196-LFBGA Top
AD9625BBP-2.6

AD9625BBP-2.6

DigiKey Part Number
AD9625BBP-2.6-ND
Manufacturer
Manufacturer Product Number
AD9625BBP-2.6
Description
IC ADC 12BIT 196-BGA-ED
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-BGA-ED (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9625BBP-2.6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
2.6G
Number of Inputs
1
Input Type
Differential
Data Interface
JESD204B
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.26V ~ 1.32V, 2.4V ~ 2.6V
Voltage - Supply, Digital
1.26V ~ 1.32V, 2.4V ~ 2.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
196-LFBGA Exposed Pad
Supplier Device Package
196-BGA-ED (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types