


AD9543BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9543BCPZ-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD9543BCPZ-REEL7 |
Description | IC CLOCK SYNCHRONIZER 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 2.4GHz 2 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9543BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | Differential or Single-Ended | |
Output | CML, HCSL, LVDS or Single-Ended | |
Number of Circuits | 2 | |
Ratio - Input:Output | 4:10 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.4GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 376,05515 Kč | 282 041,36 Kč |
| Unit Price without VAT: | 376,05515 Kč |
|---|---|
| Unit Price with VAT: | 455,02673 Kč |

