
AD9543/PCBZ | |
|---|---|
DigiKey Part Number | AD9543/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9543/PCBZ |
Description | EVAL BOARD FOR AD9543 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9543 - Clock Synchronizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Clock Synchronizer | |
Embedded | - | |
Utilized IC / Part | AD9543 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 945,85000 Kč | 7 945,85 Kč |
| Unit Price without VAT: | 7 945,85000 Kč |
|---|---|
| Unit Price with VAT: | 9 614,47850 Kč |

