


AD9528BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9528BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9528BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9528BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9528BCPZ-REEL7 |
Description | IC CLOCK GEN 1.25GHZ VCO 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC 1.25GHz 1 72-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9528BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | CMOS, HSTL, LVDS | |
Output | HSTL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:14 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.25GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,20000 Kč | 501,20 Kč |
| 10 | 402,20200 Kč | 4 022,02 Kč |
| 25 | 377,47720 Kč | 9 436,93 Kč |
| 100 | 350,30360 Kč | 35 030,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 331,89325 Kč | 132 757,30 Kč |
| Unit Price without VAT: | 501,20000 Kč |
|---|---|
| Unit Price with VAT: | 606,45200 Kč |













