


AD9525BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | AD9525BCPZ-REEL7TR-ND - Tape & Reel (TR) AD9525BCPZ-REEL7CT-ND - Cut Tape (CT) AD9525BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9525BCPZ-REEL7 |
Description | IC CLOCK GENERATOR 48LFCSP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 3.6GHz 1 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9525BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | Yes with Bypass | |
Input | Clock | |
Output | CMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:9 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 3.6GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 48-LFCSP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,45000 Kč | 556,45 Kč |
| 10 | 447,59300 Kč | 4 475,93 Kč |
| 25 | 420,38000 Kč | 10 509,50 Kč |
| 100 | 395,16140 Kč | 39 516,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 363,31860 Kč | 272 488,95 Kč |
| Unit Price without VAT: | 556,45000 Kč |
|---|---|
| Unit Price with VAT: | 673,30450 Kč |


