Ethernet, Fibre Channel, SONET/SDH IC 1GHz 1 Output 48-LFCSP-VQ (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ethernet, Fibre Channel, SONET/SDH IC 1GHz 1 Output 48-LFCSP-VQ (7x7)
48 LFCSP

AD9524BCPZ-REEL7

DigiKey Part Number
AD9524BCPZ-REEL7TR-ND - Tape & Reel (TR)
AD9524BCPZ-REEL7CT-ND - Cut Tape (CT)
AD9524BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9524BCPZ-REEL7
Description
IC DISTRIBUTION ETHERNET 48VFQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ethernet, Fibre Channel, SONET/SDH Clock/Frequency Generator, Fanout Buffer (Distribution) IC 1GHz 1 Output 48-LFCSP-VQ (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9524BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:6
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
1GHz
Part Status
Active
Voltage - Supply
1.71V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Ethernet, Fibre Channel, SONET/SDH
Package / Case
48-VFQFN Exposed Pad, CSP
Input
CMOS
Supplier Device Package
48-LFCSP-VQ (7x7)
Output
HSTL, LVCMOS, LVDS, LVPECL
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1393,75000 Kč393,75 Kč
10313,22900 Kč3 132,29 Kč
25293,12840 Kč7 328,21 Kč
100271,03390 Kč27 103,39 Kč
250270,90628 Kč67 726,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750250,97481 Kč188 231,11 Kč
Manufacturers Standard Package
Unit Price without VAT:393,75000 Kč
Unit Price with VAT:476,43750 Kč