AD9520-4 - Clock Generator Timing Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9520-4/PCBZ

DigiKey Part Number
AD9520-4/PCBZ-ND
Manufacturer
Manufacturer Product Number
AD9520-4/PCBZ
Description
EVAL BOARD FOR AD9520-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9520-4 - Clock Generator Timing Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Timing
Function
Clock Generator
Embedded
No
Utilized IC / Part
AD9520-4
Primary Attributes
1.4 ~ 1.8GHz Output Frequency
Secondary Attributes
Accepts CMOS, LVDS, or LVPECL References Up to 250MHz
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 836,18000 Kč5 836,18 Kč
Manufacturers Standard Package
Unit Price without VAT:5 836,18000 Kč
Unit Price with VAT:7 061,77780 Kč