


AD9520-1BCPZ | |
|---|---|
DigiKey Part Number | 505-AD9520-1BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9520-1BCPZ |
Description | IC CLOCK GENERATOR 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Generator, Fanout Distribution IC 2.65GHz 1 64-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9520-1BCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Fanout Distribution | |
PLL | Yes | |
Input | CMOS, LVDS, LVPECL | |
Output | CMOS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:12, 2:24 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 2.65GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,17000 Kč | 733,17 Kč |
| 10 | 595,37800 Kč | 5 953,78 Kč |
| 28 | 557,27607 Kč | 15 603,73 Kč |
| 112 | 520,64545 Kč | 58 312,29 Kč |
| 252 | 504,96778 Kč | 127 251,88 Kč |
| Unit Price without VAT: | 733,17000 Kč |
|---|---|
| Unit Price with VAT: | 887,13570 Kč |



