
AD9516-4/PCBZ | |
|---|---|
DigiKey Part Number | 505-AD9516-4/PCBZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9516-4/PCBZ |
Description | EVAL BOARD FOR AD9516-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AD9516-4 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part AD9516-4 |
Packaging Box | Primary Attributes 2 Inputs, 14 Outputs, 1.6GHz VCO |
Part Status Active | Secondary Attributes CMOS, LVDS, LVPECL Output Logic, ADIsimCLK™ Graphical User Interface |
Type Timing | Contents Board(s), Cable(s), Power Supply |
Function Clock Generator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 265,80000 Kč | 6 265,80 Kč |
| Unit Price without VAT: | 6 265,80000 Kč |
|---|---|
| Unit Price with VAT: | 7 581,61800 Kč |


