AD9516-3BCPZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AD9516-3BCPZ-REEL7
Explaining Phase Noise

AD9516-2BCPZ

DigiKey Part Number
AD9516-2BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9516-2BCPZ
Description
IC CLOCK GENERATOR 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution IC 2.95GHz 1 64-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9516-2BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution
PLL
Yes
Input
Clock
Output
CMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:14
Differential - Input:Output
Yes/Yes
Frequency - Max
2.95GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP-VQ (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1453,84000 Kč453,84 Kč
10323,83300 Kč3 238,33 Kč
49269,65041 Kč13 212,87 Kč
147266,01905 Kč39 104,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:453,84000 Kč
Unit Price with VAT:549,14640 Kč