Clock Fanout Buffer (Distribution), Divider IC 1:3 1.6 GHz 32-VFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9514BCPZ

DigiKey Part Number
AD9514BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9514BCPZ
Description
IC CLK BUFFER 1:3 1.6GHZ 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 1:3 1.6 GHz 32-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9514BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
1:3
Differential - Input:Output
Yes/Yes
Input
Clock
Output
CMOS, LVDS, LVPECL
Frequency - Max
1.6 GHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad, CSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1387,41000 Kč387,41 Kč
10308,02000 Kč3 080,20 Kč
64272,48516 Kč17 439,05 Kč
128263,29852 Kč33 702,21 Kč
256255,73758 Kč65 468,82 Kč
512249,51488 Kč127 751,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:387,41000 Kč
Unit Price with VAT:468,76610 Kč