
AD9514BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-AD9514BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD9514BCPZ-REEL7CT-ND - Cut Tape (CT) 505-AD9514BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9514BCPZ-REEL7 |
Description | IC CLK BUFFER 1:3 1.6GHZ 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:3 1.6 GHz 32-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9514BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | CMOS, LVDS, LVPECL | |
Frequency - Max | 1.6 GHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-VQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| 10 | 308,02000 Kč | 3 080,20 Kč |
| 25 | 288,17640 Kč | 7 204,41 Kč |
| 100 | 266,36800 Kč | 26 636,80 Kč |
| 250 | 266,01108 Kč | 66 502,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 241,97101 Kč | 362 956,52 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |


