48 LFCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 LFCSP
48 LFCSP

AD9511BCPZ

DigiKey Part Number
AD9511BCPZ-ND
Manufacturer
Manufacturer Product Number
AD9511BCPZ
Description
IC CLK BUFFER 2:5 1.2GHZ 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider IC 2:5 1.2 GHz 48-VFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9511BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution), Divider
Number of Circuits
1
Ratio - Input:Output
2:5
Differential - Input:Output
Yes/Yes
Input
Clock
Output
CMOS, LVDS, LVPECL
Frequency - Max
1.2 GHz
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP-VQ (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1428,37000 Kč428,37 Kč
10304,50900 Kč3 045,09 Kč
53250,84057 Kč13 294,55 Kč
106246,81123 Kč26 161,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:428,37000 Kč
Unit Price with VAT:518,32770 Kč