



AD9375BBCZ | |
|---|---|
DigiKey Part Number | 505-AD9375BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9375BBCZ |
Description | IC RF TXRX CELLULAR 196CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Cellular 300MHz ~ 6GHz 196-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | AD9375BBCZ Models |
Category | Serial Interfaces SPI |
Mfr | Voltage - Supply 3.3V |
Packaging Tray | Current - Receiving 1A |
Part Status Active | Current - Transmitting 1.1A |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type TxRx Only | Mounting Type Surface Mount |
RF Family/Standard Cellular | Package / Case 196-LFBGA, CSPBGA |
Frequency | Supplier Device Package 196-CSPBGA (12x12) |
Power - Output 7dbm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 887,43000 Kč | 16 887,43 Kč |
| 10 | 14 874,37400 Kč | 148 743,74 Kč |
| Unit Price without VAT: | 16 887,43000 Kč |
|---|---|
| Unit Price with VAT: | 20 433,79030 Kč |




