
AD9363ABCZ-REEL | |
|---|---|
DigiKey Part Number | 505-AD9363ABCZ-REELTR-ND - Tape & Reel (TR) 505-AD9363ABCZ-REELCT-ND - Cut Tape (CT) 505-AD9363ABCZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD9363ABCZ-REEL |
Description | IC RF TXRX 144CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 325MHz ~ 3.8GHz 144-LFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | AD9363ABCZ-REEL Models |
Category | Voltage - Supply 1.3V |
Mfr | Current - Receiving 660mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Transmitting 660mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type TxRx Only | Package / Case 144-LFBGA, CSPBGA |
Frequency | Supplier Device Package 144-CSPBGA (10x10) |
Power - Output 8dBm | Base Product Number |
Serial Interfaces SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 209,68000 Kč | 4 209,68 Kč |
| 10 | 3 795,15800 Kč | 37 951,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3 100,61717 Kč | 4 650 925,75 Kč |
| Unit Price without VAT: | 4 209,68000 Kč |
|---|---|
| Unit Price with VAT: | 5 093,71280 Kč |





