
AD9283BRSZ-80 | |
|---|---|
DigiKey Part Number | AD9283BRSZ-80-ND |
Manufacturer | |
Manufacturer Product Number | AD9283BRSZ-80 |
Description | IC ADC 8BIT 20-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1 Input 1 Pipelined 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9283BRSZ-80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 80M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,00000 Kč | 345,00 Kč |
| 10 | 273,35200 Kč | 2 733,52 Kč |
| 66 | 240,89167 Kč | 15 898,85 Kč |
| 132 | 232,67212 Kč | 30 712,72 Kč |
| 264 | 225,90587 Kč | 59 639,15 Kč |
| 528 | 220,33742 Kč | 116 338,16 Kč |
| Unit Price without VAT: | 345,00000 Kč |
|---|---|
| Unit Price with VAT: | 417,45000 Kč |


