14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9250BCPZRL7-250

DigiKey Part Number
AD9250BCPZRL7-250TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9250BCPZRL7-250
Description
IC ADC 14BIT 48-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9250BCPZRL7-250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
250M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
48-WFQFN Exposed Pad, CSP
Data Interface
JESD204B
Supplier Device Package
48-LFCSP (7x7)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7505 445,10645 Kč4 083 829,84 Kč
Manufacturers Standard Package
Unit Price without VAT:5 445,10645 Kč
Unit Price with VAT:6 588,57880 Kč