14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LFCSP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9250BCPZ-170

DigiKey Part Number
505-AD9250BCPZ-170-ND
Manufacturer
Manufacturer Product Number
AD9250BCPZ-170
Description
IC ADC 14BIT 48-LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-LFCSP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
AD9250BCPZ-170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
170M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
48-WFQFN Exposed Pad, CSP
Data Interface
JESD204B
Supplier Device Package
48-LFCSP (7x7)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
43 688,29750 Kč14 753,19 Kč
123 458,80833 Kč41 505,70 Kč
283 324,32821 Kč93 081,19 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 688,29750 Kč
Unit Price with VAT:4 462,83998 Kč