
AD9249BBCZ-65 | |
|---|---|
DigiKey Part Number | 505-AD9249BBCZ-65-ND |
Manufacturer | |
Manufacturer Product Number | AD9249BBCZ-65 |
Description | IC ADC 14BIT 144-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 16 Input 1 Pipelined 144-CSPBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9249BBCZ-65 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 16 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 144-LFBGA, CSPBGA |
Data Interface LVDS - Serial | Supplier Device Package 144-CSPBGA (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 264,75000 Kč | 6 264,75 Kč |
| 12 | 5 345,68833 Kč | 64 148,26 Kč |
| 27 | 5 160,24296 Kč | 139 326,56 Kč |
| Unit Price without VAT: | 6 264,75000 Kč |
|---|---|
| Unit Price with VAT: | 7 580,34750 Kč |



