12 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-LFCSP-VQ (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9239BCPZ-170

DigiKey Part Number
505-AD9239BCPZ-170-ND
Manufacturer
Manufacturer Product Number
AD9239BCPZ-170
Description
IC ADC 12BIT 72-LFCSP-VQ
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4 Input 4 Pipelined 72-LFCSP-VQ (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD9239BCPZ-170 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tray
Reference Type
Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
170M
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Differential, Single Ended
Package / Case
72-VFQFN Exposed Pad, CSP
Data Interface
SPI
Supplier Device Package
72-LFCSP-VQ (10x10)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Tray
QuantityUnit PriceExt Price
15 762,90000 Kč5 762,90 Kč
104 951,26500 Kč49 512,65 Kč
254 748,68920 Kč118 717,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5 762,90000 Kč
Unit Price with VAT:6 973,10900 Kč