
AD9235BCPZ-40 | |
|---|---|
DigiKey Part Number | AD9235BCPZ-40-ND |
Manufacturer | |
Manufacturer Product Number | AD9235BCPZ-40 |
Description | IC ADC 12BIT 32-LFCSP-VQ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9235BCPZ-40 Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tray | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 2.25V ~ 3.6V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-VFQFN Exposed Pad, CSP |
Input Type Differential, Single Ended | Supplier Device Package 32-LFCSP-VQ (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,83000 Kč | 541,83 Kč |
| 10 | 435,54600 Kč | 4 355,46 Kč |
| 43 | 396,24000 Kč | 17 038,32 Kč |
| 129 | 375,63341 Kč | 48 456,71 Kč |
| 258 | 365,54841 Kč | 94 311,49 Kč |
| 516 | 357,24543 Kč | 184 338,64 Kč |
| Unit Price without VAT: | 541,83000 Kč |
|---|---|
| Unit Price with VAT: | 655,61430 Kč |



