
AD9220ARZ | |
|---|---|
DigiKey Part Number | AD9220ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9220ARZ |
Description | IC ADC 12BIT PIPELINED 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9220ARZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 10M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 475,31000 Kč | 475,31 Kč |
| 10 | 340,08400 Kč | 3 400,84 Kč |
| 27 | 302,27037 Kč | 8 161,30 Kč |
| 108 | 282,33315 Kč | 30 491,98 Kč |
| Unit Price without VAT: | 475,31000 Kč |
|---|---|
| Unit Price with VAT: | 575,12510 Kč |



