12 Bit Analog to Digital Converter 1 Input 1 Pipelined 192-BGA-ED (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9217BBPZ-10G

DigiKey Part Number
505-AD9217BBPZ-10G-ND
Manufacturer
Manufacturer Product Number
AD9217BBPZ-10G
Description
IC ADC 12BIT 192-BGA-ED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 192-BGA-ED (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Configuration
ADC
Manufacturer
Analog Devices Inc.
Ratio - S/H:ADC
0:1
Packaging
Tray
Number of A/D Converters
1
Part Status
Active
Architecture
Pipelined
Number of Bits
12
Operating Temperature
-20°C ~ 115°C
Sampling Rate (Per Second)
10.25G
Package / Case
192-LFBGA Exposed Pad
Number of Inputs
1
Supplier Device Package
192-BGA-ED (12x12)
Input Type
Differential
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
195 822,68000 Kč95 822,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:95 822,68000 Kč
Unit Price with VAT:115 945,44280 Kč