AD9217-6 - 12 Bit 6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9217-6GEBZ

DigiKey Part Number
505-AD9217-6GEBZ-ND
Manufacturer
Manufacturer Product Number
AD9217-6GEBZ
Description
EVAL BOARD FOR AD9217-6
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
AD9217-6 - 12 Bit 6G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
6G
Data Interface
Parallel
Input Range
1.4Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
AD9217-6
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116 383,93000 Kč116 383,93 Kč
Manufacturers Standard Package
Unit Price without VAT:116 383,93000 Kč
Unit Price with VAT:140 824,55530 Kč