AD9217-10 - 12 Bit 10.25G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9217-10GEBZ

DigiKey Part Number
505-AD9217-10GEBZ-ND
Manufacturer
Manufacturer Product Number
AD9217-10GEBZ
Description
EVAL BOARD FOR AD9217-10
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
AD9217-10 - 12 Bit 10.25G Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of A/D Converters
1
Number of Bits
12
Sampling Rate (Per Second)
10.25G
Data Interface
Parallel
Input Range
1.4Vpp
Power (Typ) @ Conditions
-
Utilized IC / Part
AD9217-10
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174 648,77000 Kč174 648,77 Kč
Manufacturers Standard Package
Unit Price without VAT:174 648,77000 Kč
Unit Price with VAT:211 325,01170 Kč