


AD9203WARUZ | |
|---|---|
DigiKey Part Number | AD9203WARUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9203WARUZ |
Description | IC ADC 10BIT 28-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD9203WARUZ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V |
Number of Bits 10 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-TSSOP |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Grade Automotive |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 481,76000 Kč | 481,76 Kč |
| 10 | 385,93100 Kč | 3 859,31 Kč |
| 50 | 347,54860 Kč | 17 377,43 Kč |
| 100 | 335,66090 Kč | 33 566,09 Kč |
| 250 | 323,11344 Kč | 80 778,36 Kč |
| 500 | 315,55080 Kč | 157 775,40 Kč |
| Unit Price without VAT: | 481,76000 Kč |
|---|---|
| Unit Price with VAT: | 582,92960 Kč |

