RF Front End 25MHz ~ 12GHz General Purpose 324-BGA-ED (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9177BBPZRL

DigiKey Part Number
505-AD9177BBPZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9177BBPZRL
Description
QUAD 16-BIT, 12GSPS RFDAC WITH D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Front End 25MHz ~ 12GHz General Purpose 324-BGA-ED (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
General Purpose
Frequency
25MHz ~ 12GHz
Features
-
Grade
-
Qualification
-
Package / Case
324-FBGA Exposed Pad
Supplier Device Package
324-BGA-ED (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026 948,04578 Kč26 948 045,78 Kč
Manufacturers Standard Package
Unit Price without VAT:26 948,04578 Kč
Unit Price with VAT:32 607,13539 Kč