RF Front End 25MHz ~ 12GHz General Purpose 324-BGA-ED (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9177BBPZ

DigiKey Part Number
505-AD9177BBPZ-ND
Manufacturer
Manufacturer Product Number
AD9177BBPZ
Description
QUAD 16-BIT, 12GSPS RFDAC WITH D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Front End 25MHz ~ 12GHz General Purpose 324-BGA-ED (15x15)
Datasheet
 Datasheet
EDA/CAD Models
AD9177BBPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Frequency
25MHz ~ 12GHz
Features
-
Grade
-
Qualification
-
Package / Case
324-FBGA Exposed Pad
Supplier Device Package
324-BGA-ED (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
133 827,99000 Kč33 827,99 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:33 827,99000 Kč
Unit Price with VAT:40 931,86790 Kč