AD9171 - 16 Bit 12.6G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9171-FMC-EBZ

DigiKey Part Number
AD9171-FMC-EBZ-ND
Manufacturer
Manufacturer Product Number
AD9171-FMC-EBZ
Description
EVAL BOARD FOR AD9171
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
AD9171 - 16 Bit 12.6G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Number of DAC's
2
Number of Bits
16
Sampling Rate (Per Second)
12.6G
Data Interface
JESD204B, Serial, SPI
Settling Time
-
DAC Type
-
Utilized IC / Part
AD9171
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137 003,94000 Kč37 003,94 Kč
Manufacturers Standard Package
Unit Price without VAT:37 003,94000 Kč
Unit Price with VAT:44 774,76740 Kč