324 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD9166BBPZRL

DigiKey Part Number
505-AD9166BBPZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9166BBPZRL
Description
IC SIGNAL GENERATOR 324-BGA-ED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Signal Generator 324-BGA-ED (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Signal Generator
Applications
-
Mounting Type
Surface Mount
Package / Case
324-LFBGA Exposed Pad
Supplier Device Package
324-BGA-ED (15x15)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00013 205,69925 Kč13 205 699,25 Kč
Manufacturers Standard Package
Unit Price without VAT:13 205,69925 Kč
Unit Price with VAT:15 978,89609 Kč