



AD9164BBCZ | |
|---|---|
DigiKey Part Number | 505-AD9164BBCZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9164BBCZ |
Description | IC DAC 16BIT 165-CSPBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 165-CSPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | AD9164BBCZ Models |
Category | Voltage - Supply, Analog 1.14V ~ 1.326V, 2.375V ~ 2.625V |
Manufacturer Analog Devices Inc. | Voltage - Supply, Digital 1.14V ~ 1.326V |
Packaging Tray | INL/DNL (LSB) ±2.7, ±1.7 |
Part Status Active | Architecture Quad-Switch |
Number of Bits 16 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 165-VFBGA, CSPBGA |
Output Type Current - Unbuffered | Supplier Device Package 165-CSPBGA (8x8) |
Differential Output No | Mounting Type Surface Mount |
Data Interface JESD204B | Base Product Number |
Reference Type External, Internal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 305,08000 Kč | 17 305,08 Kč |
| 10 | 15 250,32200 Kč | 152 503,22 Kč |
| Unit Price without VAT: | 17 305,08000 Kč |
|---|---|
| Unit Price with VAT: | 20 939,14680 Kč |




