16 Bit Digital to Analog Converter 1 169-CSPBGA (11x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 169-CSPBGA (11x11)
5G Test and Measurement Capability

AD9164BBCAZRL

DigiKey Part Number
AD9164BBCAZRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9164BBCAZRL
Description
IC DAC 16BIT 169-CSPBGA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 169-CSPBGA (11x11)
Datasheet
 Datasheet
EDA/CAD Models
AD9164BBCAZRL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Analog
1.14V ~ 1.326V, 2.375V ~ 2.625V
Manufacturer
Analog Devices Inc.
Voltage - Supply, Digital
1.14V ~ 1.326V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±2.7, ±1.7
Part Status
Active
Architecture
Quad-Switch
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
169-VFBGA, CSPBGA
Output Type
Current - Unbuffered
Supplier Device Package
169-CSPBGA (11x11)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
JESD204B
Base Product Number
Reference Type
External, Internal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50011 993,92251 Kč17 990 883,77 Kč
Manufacturers Standard Package
Unit Price without VAT:11 993,92251 Kč
Unit Price with VAT:14 512,64624 Kč