16 Bit Digital to Analog Converter 4 88-LFCSP-VQ (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 88-LFCSP-VQ (12x12)
88 LFCSP
High Speed Converters by Analog Devices

AD9154BCPZRL

DigiKey Part Number
AD9154BCPZRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9154BCPZRL
Description
IC DAC 16BIT 88-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 88-LFCSP-VQ (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AD9154BCPZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
JESD204B
Reference Type
Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
1.14V ~ 1.26V
INL/DNL (LSB)
±8.2, ±4.3
Architecture
Quad-Switch
Operating Temperature
-40°C ~ 85°C
Package / Case
88-VFQFN Exposed Pad, CSP
Supplier Device Package
88-LFCSP-VQ (12x12)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003 184,25946 Kč6 368 518,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3 184,25946 Kč
Unit Price with VAT:3 852,95395 Kč