AD9144BCPAZRL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 3
Unit Price: 4 466,21000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 25
Unit Price: 4 466,21000 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 3 257,55006 Kč
Datasheet
16 Bit Digital to Analog Converter 4 88-LFCSP-VQ (12x11.75)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 4 88-LFCSP-VQ (12x11.75)
High Speed Converters by Analog Devices

AD9144BCPAZRL

DigiKey Part Number
AD9144BCPAZRL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9144BCPAZRL
Description
IC DAC 16BIT 88-LFCSP-VQ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 88-LFCSP-VQ (12x11.75)
Datasheet
 Datasheet
EDA/CAD Models
AD9144BCPAZRL Models
Product Attributes
Filter Similar Products
Category
Reference Type
Internal
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
3.13V ~ 3.47V
Series
Voltage - Supply, Digital
1.14V ~ 1.26V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±2, ±1
Part Status
Active
Architecture
Oversampling Interpolating DAC
Number of Bits
16
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
4
Package / Case
88-VFQFN Exposed Pad, CSP
Settling Time
20ns (Typ)
Supplier Device Package
88-LFCSP-VQ (12x11.75)
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
JESD204B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD9144BCPAZAnalog Devices Inc.3AD9144BCPAZ-ND4 466,21000 KčParametric Equivalent
AD9144BCPZAnalog Devices Inc.25505-AD9144BCPZ-ND4 466,21000 KčParametric Equivalent
AD9144BCPZRLAnalog Devices Inc.0AD9144BCPZRL-ND3 257,55006 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003 257,55006 Kč6 515 100,12 Kč
Manufacturers Standard Package
Unit Price without VAT:3 257,55006 Kč
Unit Price with VAT:3 941,63557 Kč