



AD9142ABCPZ | |
|---|---|
DigiKey Part Number | AD9142ABCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9142ABCPZ |
Description | IC DAC 16BIT A-OUT 72LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 72-LFCSP-VQ (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD9142ABCPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 20ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.13V ~ 3.47V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | ±3.7, ±2.1 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 72-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 72-LFCSP-VQ (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 357,66000 Kč | 2 357,66 Kč |
| 16 | 1 929,28313 Kč | 30 868,53 Kč |
| 32 | 1 864,96375 Kč | 59 678,84 Kč |
| 104 | 1 780,63442 Kč | 185 185,98 Kč |
| Unit Price without VAT: | 2 357,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 852,76860 Kč |



